GBC70DTKN

Heilind Number:SULGBC70DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DTKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DTKN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DTKN

Detailed Description

Introducing the GBC70DTKN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. Featuring a robust construction with PA9T housing and precision-crafted Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission at an amperage of 3A and a voltage of 700VAC. With a dual-row configuration and 140 positions, it offers ample connectivity options while maintaining a compact form factor. The termination method of thru-hole soldering guarantees secure attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Meeting stringent quality standards, the GBC70DTKN is ideal for industries where reliability is paramount, such as aerospace, defense, and telecommunications. Upgrade your connectivity solutions with this essential component.