GBC70DTKS

Heilind Number:SULGBC70DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DTKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DTKS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DTKS

Detailed Description

The GBC70DTKS is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 2.54mm pitch and 140 positions cater to intricate circuitry requirements, while the gold-plated Loop Bellow contacts guarantee optimal signal transmission. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent power delivery needs. The connector's straight orientation, side hole mount type, and thru-hole termination method offer versatility in installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for diverse industrial applications. Compact yet robust, the GBC70DTKS is a key component for maintaining seamless connectivity in electronic systems.