| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC70DTKT-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULGBC70DTKT-S288 |
GBC70DTKT-S288
| Heilind Number: | SULGBC70DTKT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC70DTKT-S288 |
| ECAD Model: |
Specifications
Detailed Description
SKU GBC70DTKT-S288 features a PA9T and Phosphor Bronze board-to-board PCB connector with an amperage rating of 3A. Designed for female gender with two rows and a threaded mount type, it offers Card Extender termination method. The connector's Loop Bellow contact type and Gold plating ensure reliable performance, with a pitch of 2.54mm and voltage rating of 700VAC. With 140 positions and a tail length of 4.45mm, it operates in a wide temperature range from -65 to 125°C. The connector's compact dimensions of 15.49mm in height and 9.4mm in width make it suitable for various applications. Terminated with Matte Tin, it guarantees secure connectivity in high-vibration environments. This product is part of the hi-rel category, denoted by the acronym GBC70DTKTS288.

