GBC70DTMD

Heilind Number:SULGBC70DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DTMD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DTMD

Detailed Description

Introducing the GBC70DTMD, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector features two rows of 140 loop bellow contacts, ensuring reliable signal transmission. The gold-plated contacts and matte tin termination offer excellent conductivity and corrosion resistance. Engineered for durability, it operates flawlessly in temperatures ranging from -65 to 125°C. The right-angle orientation and 2.54mm pitch allow for efficient PCB assembly, while the clearance hole mount type and .25-inch tail length provide easy installation. With a compact size of .61 x 9.4 mm, this connector is ideal for space-constrained environments. Trust the GBC70DTMD for secure and high-speed board-to-board connections in aerospace, defense, and industrial applications.