GBC70DTMH

Heilind Number:SULGBC70DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DTMH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DTMH

Detailed Description

The SKU GBC70DTMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and reliability. With a 3A amperage rating and a voltage limit of 700VAC, it guarantees safe and efficient power transmission. The female gender, right-angle orientation, and two rows with 140 positions make it versatile for various connectivity needs. Utilizing a clearance hole mount and thru-hole termination method, installation is easy and secure. The gold-plated phosphor bronze contacts with matte tin termination offer excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, ensures space efficiency on PCBs. Whether used in aerospace, military, or industrial applications, the GBC70DTMH connector delivers high performance and reliability.