GBC70DTMI

Heilind Number:SULGBC70DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DTMI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DTMI

Detailed Description

Introducing the GBC70DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. Boasting a 3A current rating and 700VAC voltage capability, it is suited for power and signal transmission. The female connector, with two rows of 140 gold-plated loop bellow contacts, guarantees secure mating. Its threaded, right-angle mounting and through-hole termination method offer easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial systems. The matte tin termination plating enhances durability. With a compact form factor measuring 9.4mm in width and 15.49mm in height, the GBC70DTMI is a perfect solution for space-constrained applications. Trust in its superior quality and performance for seamless connectivity in your designs.