GBE03DHFD

Heilind Number:SULGBE03DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE03DHFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE03DHFD
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:6
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE03DHFD

Detailed Description

Introducing the GBE03DHFD, a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows of female connectors with a pitch of 1mm, this component ensures seamless connectivity in compact spaces. The contact material is made of robust phosphor bronze with gold plating, guaranteeing efficient signal transmission and durability. With a voltage rating of 225VAC and an amperage of 1A, it meets stringent electrical requirements. The hairpin contact type and surface mount termination method offer reliable and secure connections. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. Trust the GBE03DHFD for high-reliability board-to-board connections in your electronic designs.