GBE03DHFR

Heilind Number:SULGBE03DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE03DHFR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE03DHFR
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:6
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE03DHFR

Detailed Description

Introducing our SKU GBE03DHFR, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector perfect for demanding applications. With a current rating of 1A and a voltage capability of 225VAC, this female connector features two rows with a pitch of 1mm (.039 in) and six hairpin contacts for secure and reliable connections. Designed for surface mount installation with metal board lock mounting, it ensures stability in operation. The contacts are gold-plated for excellent conductivity, while the termination plating is matte tin for durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact size, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust in the GBE03DHFR for efficient and high-quality board-to-board connectivity.