GBE03DHFT

Heilind Number:SULGBE03DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE03DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE03DHFT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:6
SKU:SULGBE03DHFT

Detailed Description

Introducing the GBE03DHFT, a high-performance PA9T and phosphor bronze connector designed for reliability in demanding environments. With a current rating of 1A and a voltage capability of 225VAC, this female connector features two rows with a pitch of 1mm (.039 in) and six hairpin contact positions, ensuring secure and efficient PCB connections. Its surface mount termination method and threaded mount type offer easy and stable installation. The contacts, made of phosphor bronze and plated with gold, guarantee excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for various industrial applications. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it is suitable for space-constrained setups. Trust in the GBE03DHFT for robust and dependable board-to-board or card edge connections in your projects.