GBE03DHHD

Heilind Number:SULGBE03DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE03DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE03DHHD
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:6
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE03DHHD

Detailed Description

GBE03DHHD is a high-performance board-to-board connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, it ensures reliable power and signal transmission. With a compact design, it offers 2 rows of 6 female connectors, ideal for densely populated PCBs. The clearance hole mount type and thru-hole termination method guarantee easy and secure installation. Operating at a voltage of 225 VAC and an extended temperature range of -65 to 125°C, it's suitable for harsh environments. The hairpin contact type and straight orientation further enhance connectivity. With a tail length of 3.18mm and a low-profile connector height of 15.49mm, it saves space without compromising performance. Trust in the GBE03DHHD for robust and efficient board-to-board connections.