GBE03DHHN

Heilind Number:SULGBE03DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE03DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE03DHHN
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:6
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE03DHHN

Detailed Description

Introducing the GBE03DHHN, a high-performance female board-to-board PCB connector designed for precision applications. Featuring PA9T housing and durable phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 1A and a voltage capacity of 225VAC. With two rows and six positions, it offers ample connectivity in a compact form factor. The hairpin contact type and straight orientation make for easy and secure mating. Suitable for harsh environments, it operates efficiently in temperatures ranging from -65 to 125°C. With a termination method of thru hole and termination plating of matte tin, it guarantees long-term stability and solderability. With a connector height of 15.49mm and width of 9.4mm, it's perfect for space-constrained PCB layouts. Trust the GBE03DHHN for your connectivity needs.