GBE03DHHT

Heilind Number:SULGBE03DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE03DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE03DHHT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:6
SKU:SULGBE03DHHT

Detailed Description

Introducing the GBE03DHHT, a high-performance PA9T and Phosphor Bronze female connector designed for robust board-to-board PCB connectivity. With a compact form factor featuring two rows and a threaded mount type, this connector ensures secure and stable installation. Engineered for efficiency, it offers a straight orientation with hairpin contact type, ideal for applications requiring a reliable signal transmission in tight spaces. The gold-plated phosphor bronze contacts guarantee excellent conductivity and durability, suitable for high-speed data transfer. With a pitch of 1mm and voltage rating of 225 VAC, it meets stringent industry standards for performance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding environments. The matte tin termination plating provides corrosion resistance, further enhancing its longevity. With six positions and a tail length of 3.18mm, it offers versatility in connectivity options. The GBE03DHHT is a top choice for engineers in need of a reliable and high-quality connector solution for their PCB designs.