GBE03DHRN

Heilind Number:SULGBE03DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE03DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE03DHRN
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:6
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE03DHRN

Detailed Description

Introducing SKU GBE03DHRN, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for precision electronic applications. With a compact form factor, this connector features two rows of female sockets, each capable of carrying up to 1A of current at 225VAC. The contact material is gold-plated phosphor bronze, ensuring reliable conductivity and durability. Its hairpin contact type and straddle orientation make for secure connections, while the 1mm pitch allows for precise alignment. With six positions and a tail length of 4.06mm, this connector is ideal for intricate circuitry. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for demanding environments. Matte tin termination plating guarantees efficient signal transmission. The connector's dimensions of 15.49mm in height and 9.4mm in width offer versatility for various PCB layouts. Certified for high reliability and meeting stringent quality standards, it is the perfect choice for professional electronic assemblies. Elevate your connectivity solutions with the GBE03DHRN.