GBE03DHRT

Heilind Number:SULGBE03DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE03DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE03DHRT
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:6
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE03DHRT

Detailed Description

Introducing our PA9T & Phosphor Bronze Board To Board PCB Connector, GBE03DHRT. Designed for high-performance applications, this connector features a female gender with two rows, ensuring secure and efficient connectivity. With a threaded mount type and card extender termination method, installation is a breeze. The contacts, made of phosphor bronze and plated with gold, guarantee reliable signal transmission even in demanding environments. Operating at 225 VAC and 1A, with a pitch of 1mm, it offers excellent performance. The hairpin contact type and straddle orientation with six positions make it versatile for various PCB setups. With a tail length of 4.06mm and a compact connector height of 15.49mm, it's space-efficient. The matte tin termination plating enhances durability. Suitable for a wide range of applications, this connector is a must-have for any project requiring secure and high-speed connections.