GBE05DHAD

Heilind Number:SULGBE05DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE05DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE05DHAD
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE05DHAD

Detailed Description

The GBE05DHAD is a high-performance board-to-board PCB connector designed for reliable power delivery. Featuring a female gender with two rows of contacts, it ensures secure connectivity in electronic systems. With a pitch of 1mm and operating voltage of 225VAC, it is suitable for various applications. The contact material, Phosphor Bronze, plated with gold, guarantees excellent conductivity and durability. The hairpin contact type and right-angle orientation offer efficient signal transmission. This connector, with a termination method of thru-hole and termination plating of matte tin, can withstand harsh operating conditions, with an operating temperature range of -65 to 125°C. Its compact design, with dimensions of 21.84mm in height and 9.4mm in width, is ideal for space-constrained environments. Trust in the GBE05DHAD for seamless board-to-board connections in your electronic designs.