| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBE05DHAN |
| Pitch: | 0.039 in |
| Gender: | Female |
| Voltage: | 225 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 21.84 mm, .86 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 10 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 225 VAC |
| Number of Contacts: | 10 |
| SKU: | SULGBE05DHAN |
GBE05DHAN
| Heilind Number: | SULGBE05DHAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBE05DHAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBE05DHAN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and a pitch of 1mm, this connector features two rows of 10 gold-plated contacts made of PA9T and phosphor bronze, ensuring reliable signal transmission at a voltage of up to 225VAC and an amperage of 1A. Its through-hole termination method and right-angle orientation offer easy and secure installation, while the matte tin plating guarantees durability in harsh environments with an operating temperature range of -65 to 125°C. Perfect for industrial or commercial use, the GBE05DHAN is a top choice for professionals seeking high-quality connectivity solutions.

