GBE05DHAR

Heilind Number:SULGBE05DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE05DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE05DHAR
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE05DHAR

Detailed Description

Introducing the GBE05DHAR, a high-performance board-to-board connector designed for precision applications. This female connector, featuring two rows of contacts, boasts PA9T housing and Phosphor Bronze contacts with Gold plating for optimal conductivity and durability. With a low 1A amperage rating and a maximum voltage of 225VAC, it ensures reliable power transmission. The Hairpin contact type and Thru Hole termination method guarantee secure and stable connections, while the Metal Board Lock mount type offers easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding environments. With a compact size of 21.84mm in height and 9.4mm in width, it fits seamlessly into tight spaces. Suitable for a wide range of industrial and electronic applications, the GBE05DHAR is a must-have component for your connectivity needs.