GBE05DHAS

Heilind Number:SULGBE05DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE05DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE05DHAS
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE05DHAS

Detailed Description

Introducing the GBE05DHAS, a high-performance PA9T and Phosphor Bronze board-to-board connector designed for female connections. With two rows and a side hole mount type, this connector offers reliable and efficient through-hole termination. The contact material is gold-plated phosphor bronze, ensuring optimal conductivity and durability. Featuring a pitch of 1mm and a voltage rating of 225VAC, it is suitable for various applications. The hairpin contact type and right-angle orientation make for easy and secure connections. With 10 positions and a tail length of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector guarantees performance in harsh environments. Measuring at 21.84mm in height and 9.4mm in width, it is compact yet robust. The termination plating is matte tin, further enhancing its reliability. Classified under hi-rel connectors, the GBE05DHAS is a top choice for demanding PCB applications.