GBE05DHBT

Heilind Number:SULGBE05DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE05DHBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE05DHBT
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE05DHBT

Detailed Description

Introducing the GBE05DHBT, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a compact form factor and a pitch of 1mm (.039 in), this connector features two rows of female contacts, each capable of carrying up to 1A of current at 225VAC. The contact material is made of durable phosphor bronze with gold plating for optimal conductivity. Its threaded mount type and thru-hole termination method ensure secure and stable connection. The 10 hairpin-style contacts, oriented at a right angle, offer efficient signal transfer. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a tail length of .17 in (4.32mm) and a connector height of .86 in (21.84mm), it provides versatility in PCB assembly. The termination plating of matte tin enhances soldering reliability. Ideal for aerospace, defense, and industrial applications, the GBE05DHBT is a dependable choice for high-reliability electronic systems.