GBE05DHFN

Heilind Number:SULGBE05DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE05DHFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE05DHFN
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE05DHFN

Detailed Description

Introducing the GBE05DHFN, a high-performance female board-to-board PCB connector designed for precision applications. With a compact form factor and two rows of ten hairpin contacts, this connector ensures reliable signal transmission in tight spaces. Featuring PA9T and Phosphor Bronze construction with gold plating, it offers excellent conductivity and durability. The surface mount termination method and a pitch of 1mm make it easy to integrate into your PCB design. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 225 VAC, it is suitable for a wide range of environments. The matte tin termination plating adds further protection against corrosion. With a connector height of just 15.49mm and a width of 9.4mm, it is ideal for compact electronic devices. Trust the GBE05DHFN for high-quality, high-reliability connectivity solutions.