GBE05DHFT

Heilind Number:SULGBE05DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE05DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE05DHFT
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE05DHFT

Detailed Description

GBE05DHFT - This PA9T and Phosphor Bronze female connector, featuring two rows with a threaded mount type, offers reliable surface mount termination. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity. With a pitch of 1mm, it supports a current of 1A and a voltage of 225VAC. Its hairpin contact type, straight orientation, and 10 positions make it versatile for various applications. The connector, operating in a wide temperature range from -65 to 125°C, boasts a tail length of 2.54mm. With a compact design, measuring 9.4mm in width and 15.49mm in height, it is ideal for board to board PCB connections and card edge applications. The termination plating is matte tin, and while it is not classified as a high-reliability component, its durable construction ensures dependable performance. Upgrade your connectivity solutions with the GBE05DHFT.