GBE05DHHD

Heilind Number:SULGBE05DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE05DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE05DHHD
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE05DHHD

Detailed Description

The GBE05DHHD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a pitch of 1mm and two rows with 10 positions each, it offers versatile connectivity options. The hairpin contact type and straight orientation make it easy to insert and remove cables. Rated for up to 225VAC and 1A, it is suitable for high-power environments. The connector is designed for through-hole mounting with a clearance hole, and its matte tin termination plating ensures secure solder connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh conditions. Compact in size with dimensions of 15.49mm height and 9.4mm width, it fits easily onto PCBs. Whether for industrial, aerospace, or telecommunications applications, the GBE05DHHD guarantees performance and durability.