| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBE05DHHR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBE05DHHR |
GBE05DHHR
| Heilind Number: | SULGBE05DHHR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBE05DHHR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBE05DHHR, a high-performance PA9T and Phosphor Bronze female connector designed for robust board-to-board PCB and card edge connections. With a compact form factor and two rows of hairpin contacts, this connector offers reliable power transmission at 1A and 225VAC. Featuring gold-plated contacts and matte tin termination, it ensures optimal conductivity and durability even in harsh environments. The straight orientation, 1mm pitch, and 10 positions make it ideal for compact electronic devices. Operating seamlessly in temperatures ranging from -65 to 125°C, it guarantees consistent performance in a wide range of applications. Upgrade your connectivity solutions with the GBE05DHHR.

