GBE05DHRD

Heilind Number:SULGBE05DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE05DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE05DHRD
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:10
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE05DHRD

Detailed Description

Introducing the GBE05DHRD, a high-performance board-to-board PCB connector designed for precision and durability. This connector features PA9T and Phosphor Bronze construction with gold contact plating, ensuring reliable signal transmission even in demanding environments. With a 1A amperage rating and 225VAC voltage capability, it is suitable for a wide range of applications. The female connector offers 10 positions in a 2-row configuration, with a pitch of 1mm (.039 inches) for efficient PCB integration. Its hairpin contact type and straddle orientation provide secure connections, while the termination method of card extender with matte tin plating guarantees stability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industries. With a connector height of .61 inches (15.49mm) and width of 9.4mm (.37 inches), it offers easy installation and space-saving design. Trust the GBE05DHRD for your connectivity needs, where performance meets reliability.