GBE05DHRN

Heilind Number:SULGBE05DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE05DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE05DHRN
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:10
SKU:SULGBE05DHRN

Detailed Description

The GBE05DHRN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1mm (.039 in) and featuring PA9T and Phosphor Bronze construction, it ensures reliable connectivity in a variety of environments. This female connector with two rows and 10 positions offers a secure and efficient connection. The termination method of Card Extender and contact material of Phosphor Bronze with Gold plating guarantee excellent signal transmission. Operating at voltage levels of up to 225 VAC, and with an amperage rating of 1A, it is suitable for power and data-intensive systems. Its hairpin contact type and straddle orientation provide stability and ease of use. With a wide operating temperature range of -65 to 125°C, and matte tin termination plating, this connector is resilient to harsh conditions. Measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it is compact yet robust. Ideal for industrial, aerospace, and telecommunications applications, the GBE05DHRN is a reliable solution for your connectivity needs.