GBE06DHAD

Heilind Number:SULGBE06DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE06DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE06DHAD
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE06DHAD

Detailed Description

The GBE06DHAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted contacts made of phosphor bronze with gold plating, this connector ensures reliable and efficient signal transmission. With a current rating of 1A and voltage tolerance of 225VAC, it meets the needs of high-power electronics. The right-angle orientation and clearance hole mount type provide flexibility in installation, while the 2.54mm tail length allows for secure through-hole termination. With 12 positions spread across 2 rows on a 1mm pitch, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact size, with a height of 21.84mm and width of 9.4mm, makes it ideal for space-constrained designs. The matte tin termination plating ensures long-term reliability. Trusted for its quality and performance, the GBE06DHAD is an essential component for mission-critical electronic systems.