GBE06DHAN

Heilind Number:SULGBE06DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE06DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE06DHAN
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:12
SKU:SULGBE06DHAN

Detailed Description

Introducing the GBE06DHAN, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 1A and a voltage capacity of 225VAC. With a compact design, it offers 2 rows of 12 positions each, allowing for efficient connectivity. The Thru Hole termination method and right-angle orientation make it easy to install on PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The connector's matte tin termination plating and hairpin contact type further enhance its durability. With a connector height of 21.84mm and width of 9.4mm, it provides a space-saving solution without compromising on performance. Trust the GBE06DHAN for secure and efficient board-to-board connections in your electronic designs.