| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBE06DHAR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 21.84 mm, .86 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBE06DHAR |
GBE06DHAR
| Heilind Number: | SULGBE06DHAR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBE06DHAR |
| ECAD Model: |
Specifications
Detailed Description
This Female Board-to-Board PCB Connector, GBE06DHAR, is designed for high-reliability applications, featuring PA9T housing and Phosphor Bronze contacts with Gold plating for optimal conductivity. With two rows of 12 Hairpin contacts, it ensures secure and efficient connections on metal board locks through Thru Hole mounting. The 1A, 225VAC rated connector offers reliable performance in a wide operating temperature range from -65 to 125°C. Its compact design, with a connector height of 21.84mm and width of 9.4mm, makes it suitable for space-constrained PCB layouts. The Matte Tin termination plating enhances durability. Perfect for industrial and electronic applications, this connector guarantees robust and stable connectivity.

