GBE06DHAS

Heilind Number:SULGBE06DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE06DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE06DHAS
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE06DHAS

Detailed Description

Introducing the GBE06DHAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 1A and a voltage capacity of 225VAC, it is suitable for a wide range of electronic systems. The right-angle orientation and side-hole mount type make installation easy and efficient. With 12 positions and two rows, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. In addition, its matte tin termination plating enhances durability. Trust in the GBE06DHAS for secure and efficient board-to-board connections in aerospace, military, and other high-reliability applications.