GBE06DHAT

Heilind Number:SULGBE06DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE06DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE06DHAT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:12
SKU:SULGBE06DHAT

Detailed Description

Introducing the GBE06DHAT, a high-performance female PCB connector designed for demanding applications. With two rows and a threaded mount type, this connector ensures secure and reliable board-to-board connections. Featuring contact material made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The hairpin contact type and right-angle orientation make it ideal for compact designs. With 12 positions and a pitch of 1mm, it offers versatile connectivity options. Operating at a voltage of 225VAC and an extended temperature range of -65 to 125°C, it's suitable for harsh environments. The connector's tail length of 2.54mm and compact dimensions of 9.4mm width and 21.84mm height provide efficient PCB integration. Trust the GBE06DHAT for high-reliability connections in aerospace, defense, and industrial applications.