GBE06DHBD

Heilind Number:SULGBE06DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE06DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE06DHBD
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE06DHBD

Detailed Description

Introducing the GBE06DHBD, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable power and signal transmission. Featuring a 1A amperage rating and a voltage tolerance of 225VAC, it meets stringent performance requirements. The two rows of Hairpin contact pins, totaling 12 positions, guarantee secure connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its right-angle orientation and clearance hole mount type offer versatility in installation. The Matte Tin termination plating provides durability and longevity. Perfect for aerospace, defense, and industrial applications, the GBE06DHBD is a dependable choice for mission-critical systems.