GBE06DHBR

Heilind Number:SULGBE06DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE06DHBR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE06DHBR
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE06DHBR

Detailed Description

Introducing the GBE06DHBR, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With a compact pitch of 1mm (.039 in) and 12 rows, this female connector offers seamless integration on metal boards through its secure Thru Hole mount type. Constructed with durable PA9T and featuring contact materials of Phosphor Bronze with Gold plating, it ensures reliable signal transmission with a maximum amperage of 1A and voltage rating of 225VAC. The Hairpin contact type and Right Angle orientation further enhance its versatility. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees stability in various environments. Its sleek design, with a connector height of .86 in (21.84mm) and width of 9.4mm (.37 in), optimizes space utilization. The termination plating of Matte Tin adds to its robustness, making it suitable for demanding applications in industries such as aerospace, defense, and telecommunications. Trust the GBE06DHBR for efficient and durable board-to-board connections.