GBE06DHFD

Heilind Number:SULGBE06DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE06DHFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE06DHFD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:12
SKU:SULGBE06DHFD

Detailed Description

Introducing the GBE06DHFD, a high-performance PA9T and Phosphor Bronze female connector designed for precision connectivity in electronic systems. With a current rating of 1A and voltage tolerance up to 225VAC, this connector ensures reliable power transmission. Featuring two rows with 12 hairpin contacts, it offers seamless PCB-to-PCB or board-to-board connections. The surface mount termination method and clearance hole mount type streamline installation, while the gold-plated contacts and matte tin termination plating enhance conductivity and durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Measuring at a compact height of 15.49mm and width of 9.4mm, it optimizes space utilization in compact designs. Trust the GBE06DHFD for efficient and secure interconnect solutions in your electronic assemblies.