GBE06DHFR

Heilind Number:SULGBE06DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE06DHFR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE06DHFR
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE06DHFR

Detailed Description

Introducing the GBE06DHFR, a high-performance Board To Board PCB Connector designed for precision and reliability. With a pitch of 1mm and featuring Hairpin contact type, this connector ensures secure and efficient electrical connections. The PA9T & Phosphor Bronze construction, along with gold contact plating, guarantees superior conductivity and durability. Its surface mount termination method and metal board lock mount type offer easy and secure installation. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 225 VAC, this connector is suitable for a wide range of applications. With 12 positions and 2 rows, it provides ample connectivity options. The Matte Tin termination plating adds further protection against corrosion. Measuring at .61in in height and 9.4mm in width, the GBE06DHFR is compact yet powerful. Perfect for demanding environments, it's a reliable choice for your connectivity needs.