GBE06DHHD

Heilind Number:SULGBE06DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE06DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE06DHHD
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE06DHHD

Detailed Description

GBE06DHHD features a robust design with PA9T housing and Phosphor Bronze contacts, ensuring reliable performance in demanding environments. This female connector, with two rows and a clearance hole mount type, offers easy installation on PCBs. With a 1A amperage rating and 225VAC voltage capacity, it's suitable for various applications. The gold-plated contacts provide excellent conductivity, while the hairpin contact type ensures secure connections. Operating in temperatures ranging from -65 to 125°C, this connector meets high reliability standards. With 12 positions and a 1mm pitch, it allows for efficient signal transmission. Its compact size, with a height of 15.49mm and width of 9.4mm, saves space on the board. The matte tin termination plating enhances durability. Perfect for board-to-board and card-edge connections, this connector, identified by the acronym GBE06DHHD, is a top choice for your connectivity needs.