GBE06DHHN

Heilind Number:SULGBE06DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE06DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE06DHHN
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE06DHHN

Detailed Description

Introducing the GBE06DHHN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power transmission at an amperage of 1A and voltage of 225 VAC. With two rows of Hairpin contacts in a straight orientation, it offers 12 positions for seamless integration. The Thru Hole termination method and Matte Tin plating guarantee secure and durable mounting on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications where resilience is paramount. Measuring just .61 inches in height and 9.4mm in width, it provides compact yet efficient connectivity. Trust the GBE06DHHN for your critical electronic connections.