GBE06DHRN

Heilind Number:SULGBE06DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE06DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE06DHRN
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE06DHRN

Detailed Description

Introducing our GBE06DHRN Board To Board PCB Connector, a high-performance solution perfect for your connectivity needs. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable and durable performance. With a pitch of 1mm (.039 in) and capable of handling up to 1A and 225VAC, it's ideal for a wide range of applications. The 2-row, 12-position design with Hairpin contacts and Straddle orientation offers versatility in connectivity. Operating in temperatures ranging from -65 to 125°C, it's suitable for demanding environments. The termination method using Card Extenders with Matte Tin plating guarantees secure connections. With a compact size of 9.4mm (.37 in) width and .61 in (15.49mm) height, it's space-efficient. Whether for industrial machinery, telecommunications, or aerospace systems, this connector, though not designed for high-rel applications, is a reliable choice. Meet your connectivity needs with the GBE06DHRN.