| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBE06DHRT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBE06DHRT |
GBE06DHRT
| Heilind Number: | SULGBE06DHRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBE06DHRT |
| ECAD Model: |
Specifications
Detailed Description
The GBE06DHRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows and twelve positions, this female connector offers reliable connectivity in a straddle orientation. With a pitch of 1mm and a voltage rating of 225VAC, it ensures efficient power transmission. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Its termination method is via card extender, with a tail length of 4.06mm for secure mounting. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for industrial and commercial electronics, the GBE06DHRT is a reliable solution for your connectivity needs.

