GBE07DHAD

Heilind Number:SULGBE07DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE07DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE07DHAD
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:14
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE07DHAD

Detailed Description

Introducing the GBE07DHAD, a high-performance board-to-board PCB connector designed for precision applications. This connector features a durable PA9T housing and contact pins made of high-quality phosphor bronze with gold plating, ensuring reliable conductivity. With a pitch of 1mm, it offers precise alignment for seamless connections. The female connector has two rows of hairpin contacts, providing a secure fit. Operating at a maximum voltage of 225VAC and with an amperage rating of 1A, it meets stringent power requirements. Its right-angle orientation and clearance hole mount type make it suitable for compact layouts. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. The GBE07DHAD is a top choice for demanding applications in industries such as aerospace, telecommunications, and industrial automation. Upgrade your connectivity solution with this high-reliability connector.