GBE07DHAN

Heilind Number:SULGBE07DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE07DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE07DHAN
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:14
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE07DHAN

Detailed Description

Introducing the GBE07DHAN, a high-performance board-to-board PCB connector designed for precision applications. Constructed with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a pitch of 1mm and 14 positions across 2 rows, it offers versatile connectivity options. The right-angle orientation and thru-hole termination method make it easy to integrate into your PCB assembly. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in extreme environments. With a voltage rating of 225VAC and a current rating of 1A, it meets the demands of various electronic systems. The Matte Tin termination plating enhances durability and longevity. Compact in size with dimensions of 9.4mm width and 21.84mm height, it saves valuable board space. Ideal for high-reliability applications, the GBE07DHAN is a top choice for engineers seeking dependable connectivity solutions.