GBE07DHAR

Heilind Number:SULGBE07DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE07DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE07DHAR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:14
SKU:SULGBE07DHAR

Detailed Description

The GBE07DHAR is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PA9T & Phosphor Bronze construction, this female connector ensures reliable connectivity with a current rating of 1A and a voltage capacity of 225VAC. With two rows of contacts in a 14-position configuration, it offers ample connectivity options. The Hairpin contact type and gold-plated terminations guarantee optimal signal transmission. Its right-angle orientation and metal board lock mount type make it suitable for secure PCB installations. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Measuring 21.84mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Terminated with matte tin plating, it ensures durability and longevity. Trusted for its performance and quality, the GBE07DHAR is a reliable choice for your PCB interconnection requirements.