GBE07DHAT

Heilind Number:SULGBE07DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE07DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE07DHAT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:14
SKU:SULGBE07DHAT

Detailed Description

Introducing the GBE07DHAT, a high-performance PA9T and Phosphor Bronze connector designed for optimal connectivity in electronic devices. With a current rating of 1A and a voltage capability of 225VAC, this female connector features two rows for versatile usage. Its threaded mount type and through-hole termination method ensure secure and reliable installation. The contact material is gold-plated phosphor bronze, guaranteeing efficient signal transmission. With a pitch of 1mm and contact type hairpin, it offers precise and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its right-angle orientation and 14 positions make it ideal for board-to-board PCB applications. The connector's compact design, with a height of 21.84mm and width of 9.4mm, allows for space-saving integration. The termination plating is matte tin, further enhancing its durability. Whether in consumer electronics or industrial machinery, the GBE07DHAT ensures high reliability in connectivity.