GBE07DHBD

Heilind Number:SULGBE07DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE07DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE07DHBD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:14
SKU:SULGBE07DHBD

Detailed Description

The SKU GBE07DHBD features a PA9T and Phosphor Bronze construction, perfect for high-reliability board-to-board or card-edge connections. With a right-angle orientation and 1mm pitch, this connector offers precise and secure mating in compact spaces. The female connector, featuring two rows of 14 positions, ensures efficient signal transmission. Contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and durability, while matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C and rated for 225VAC, it's suitable for diverse applications. The clearance hole mount and thru-hole termination method provide easy and reliable installation. With a low profile of 21.84mm and a width of 9.4mm, it's space-saving without compromising performance. Trust the GBE07DHBD for dependable and high-speed connectivity in your electronic designs.