GBE07DHBT

Heilind Number:SULGBE07DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE07DHBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE07DHBT
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:14
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE07DHBT

Detailed Description

Introducing the GBE07DHBT, a high-performance PA9T and Phosphor Bronze female connector designed for precise electronic connections. With a compact form factor featuring two rows of 14 hairpin contacts, this connector ensures secure data transmission. The threaded mount type and thru-hole termination method guarantee easy and reliable installation on printed circuit boards. Gold-plated contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 225VAC, this connector is suitable for a wide range of applications. Its right-angle orientation and low profile of .86 inches make it ideal for space-constrained designs. Trust the GBE07DHBT for seamless board-to-board and card edge connections in your projects.