GBE07DHHD

Heilind Number:SULGBE07DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE07DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE07DHHD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:14
SKU:SULGBE07DHHD

Detailed Description

Introducing SKU GBE07DHHD, a high-performance PA9T and Phosphor Bronze board-to-board connector designed for precision electronic applications. With a current rating of 1A and voltage tolerance up to 225VAC, this female connector features two rows of 14 gold-plated hairpin contacts for reliable signal transmission. The clearance hole mount type and through-hole termination method ensure easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability and stability in harsh environments. At a compact height of 15.49mm and width of 9.4mm, it suits space-constrained PCB layouts. With matte tin plating for the termination, it offers excellent conductivity and corrosion resistance. Perfect for demanding industries, the GBE07DHHD is a top choice for applications requiring high-reliability connectivity.