GBE07DHHN

Heilind Number:SULGBE07DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE07DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE07DHHN
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:14
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE07DHHN

Detailed Description

Introducing the GBE07DHHN, a high-performance board-to-board PCB connector designed for reliable power transmission in industrial applications. With a voltage rating of 225 VAC and an amperage of 1 A, this connector ensures efficient power delivery. Featuring two rows of 14 contacts, each made of durable phosphor bronze with gold plating, it guarantees optimal conductivity and longevity. The hairpin contact type and straight orientation facilitate easy and secure connections. With a pitch of 1 mm (.039 in) and a tail length of 3.18 mm (.125 in), precise and stable PCB mounting is achieved. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a height of only .61 in (15.49 mm) and a width of 9.4 mm (.37 in), allows for space-saving installation. Terminated through holes with matte tin plating, it ensures secure attachment to the PCB. Classified under the hi-rel category, the GBE07DHHN guarantees high reliability and performance, making it an essential component for demanding industrial applications.