GBE07DHHT

Heilind Number:SULGBE07DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE07DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE07DHHT
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:14
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE07DHHT

Detailed Description

Introducing the GBE07DHHT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a pitch of 1mm, this connector features two rows of 14 female contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission at 1A and 225VAC. The hairpin contact type and threaded mount offer secure and stable connections, while the termination through hole method and matte tin plating guarantee easy installation and optimal conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for applications where robust performance is crucial. With a compact design, measuring just 15.49mm in height and 9.4mm in width, the GBE07DHHT is perfect for space-constrained PCB layouts. Trust in this connector for your high-reliability electronic connections.