GBE07DHRD

Heilind Number:SULGBE07DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE07DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE07DHRD
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:14
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE07DHRD

Detailed Description

Introducing the GBE07DHRD, a high-performance PA9T and Phosphor Bronze connector designed for reliable board-to-board PCB connectivity. With a compact pitch of 1mm (.039in) and two rows for enhanced versatility, this female connector features a durable hairpin contact type with gold plating, ensuring excellent conductivity. Its straddle orientation and clearance hole mount type make installation a breeze, while the matte tin termination plating guarantees long-term durability. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a voltage rating of 225VAC, this connector is perfect for demanding applications. With 14 positions and a tail length of 4.06mm (.16in), it offers ample connectivity options. Measuring just 15.49mm (.61in) in height and 9.4mm (.37in) in width, this connector is compact yet powerful. Whether used in hi-rel environments or standard applications, the GBE07DHRD is a top choice for engineers seeking quality and performance in their designs.