GBE07DHRN

Heilind Number:SULGBE07DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE07DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE07DHRN
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:14
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE07DHRN

Detailed Description

Introducing SKU GBE07DHRN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in demanding environments. With a pitch of 1mm and operating voltage of 225VAC, it is suitable for various applications. The female connector with two rows and 14 positions offers versatility in circuit board layouts. Its hairpin contact type and card extender termination method provide secure and efficient connectivity. Rated for an operating temperature range of -65 to 125°C, this connector guarantees stability in extreme conditions. The matte tin termination plating enhances durability. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves space on PCBs. Ideal for high-speed data transfer and power delivery, this connector is a reliable choice for electronics manufacturers. Upgrade your connectivity solutions with the GBE07DHRN.