GBE07DHRT

Heilind Number:SULGBE07DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE07DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE07DHRT
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:14
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE07DHRT

Detailed Description

Introducing the GBE07DHRT Board To Board PCB Connector, a high-performance component designed for demanding applications. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, ensuring reliable conductivity. With a pitch of 1mm, it offers precise alignment for secure connections. The Female connector with Hairpin contacts and Straddle orientation accommodates 14 positions across 2 rows, allowing for versatile interconnections. The termination method of Card Extender and Matte Tin plating on the termination ensure easy and durable installation. Operating in a wide temperature range of -65 to 125°C and with a voltage rating of 225 VAC, this connector is suitable for diverse environments. Measuring .61 inches in height and 9.4mm in width, it offers a compact solution for PCB assemblies. Trust in the GBE07DHRT for efficient and dependable board-to-board connectivity.